8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
N224-01K-WH_B

N224-01K-WH

DigiKey Part Number
N224-01K-WH-ND
Manufacturer
Manufacturer Product Number
N224-01K-WH
Description
CABLE CAT6 8COND 23AWG WHT 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 534,40000 Kč14 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14 534,40000 Kč
Unit Price with VAT:17 586,62400 Kč
Alternate Color
CABLE CAT6 8CON 23AWG GRAY 1000'
In-Stock: 0
Unit Price: 14 534,40000 Kč
CABLE CAT6 8COND 23AWG BLK 1000'
In-Stock: 0
Unit Price: 14 534,40000 Kč
CABLE CAT6 8CON 23AWG BLUE
In-Stock: 2000
Unit Price: 13,41898 Kč
CABLE CAT6 8COND 23AWG GRN 1000'
In-Stock: 0
Unit Price: 14 534,40000 Kč