
N224-01K-GY-LP5 | |
|---|---|
DigiKey Part Number | 95-N224-01K-GY-LP5-ND |
Manufacturer | |
Manufacturer Product Number | N224-01K-GY-LP5 |
Description | CABLE CAT6 8CON 23AWG GRAY 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Gray |
Number of Conductors 8 (4 Pair Twisted) | Ratings UL Style CMP |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Audio-Video, Datacom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 483,48000 Kč | 12 483,48 Kč |
| Unit Price without VAT: | 12 483,48000 Kč |
|---|---|
| Unit Price with VAT: | 15 105,01080 Kč |


