
N222-01K-GY | |
|---|---|
DigiKey Part Number | N222-01K-GY-ND |
Manufacturer | |
Manufacturer Product Number | N222-01K-GY |
Description | CABLE CAT6 8CON 23AWG GRAY 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 185,73000 Kč | 7 185,73 Kč |
| 2 | 6 833,27500 Kč | 13 666,55 Kč |
| 3 | 6 633,82667 Kč | 19 901,48 Kč |
| 5 | 6 389,27200 Kč | 31 946,36 Kč |
| 7 | 6 232,17571 Kč | 43 625,23 Kč |
| 10 | 6 069,07300 Kč | 60 690,73 Kč |
| Unit Price without VAT: | 7 185,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 694,73330 Kč |








