8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG 1000.0' (304.8m)
N220-01K-GY

N220-01K-GY

DigiKey Part Number
TL2097-ND
Manufacturer
Manufacturer Product Number
N220-01K-GY
Description
CABLE CAT6 8CON 24AWG GRAY 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 156,52000 Kč10 156,52 Kč
29 656,14000 Kč19 312,28 Kč
39 372,87667 Kč28 118,63 Kč
59 025,65400 Kč45 128,27 Kč
78 802,63143 Kč61 618,42 Kč
108 571,02700 Kč85 710,27 Kč
Manufacturers Standard Package
Unit Price without VAT:10 156,52000 Kč
Unit Price with VAT:12 289,38920 Kč
Alternate Color
CABLE CAT6 8CON 24AWG BLUE 1000'
In-Stock: 0
Unit Price: 10 526,72000 Kč
CABLE CAT6 8COND 24AWG WHT 1000'
In-Stock: 0
Unit Price: 11 080,64000 Kč