
N210-010-GY | |
|---|---|
DigiKey Part Number | TL2095-ND |
Manufacturer | |
Manufacturer Product Number | N210-010-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 165,82100 Kč | 1 658,21 Kč |
| 25 | 155,43560 Kč | 3 885,89 Kč |
| 50 | 148,01080 Kč | 7 400,54 Kč |
| 100 | 140,94700 Kč | 14 094,70 Kč |
| 250 | 132,12612 Kč | 33 031,53 Kč |
| 500 | 125,82506 Kč | 62 912,53 Kč |
| 1 000 | 120,21355 Kč | 120 213,55 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |


