
N206-PC33-IND | |
|---|---|
DigiKey Part Number | TL2420-ND |
Manufacturer | |
Manufacturer Product Number | N206-PC33-IND |
Description | CABLE MOD 8P8C PLUG TO PLUG 33' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 33.00' (10.06m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 33.00' (10.06m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,39000 Kč | 1 189,39 Kč |
| 10 | 1 011,05400 Kč | 10 110,54 Kč |
| 25 | 947,79080 Kč | 23 694,77 Kč |
| 50 | 902,58440 Kč | 45 129,22 Kč |
| 100 | 868,89230 Kč | 86 889,23 Kč |
| Unit Price without VAT: | 1 189,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,16190 Kč |



