Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N206-PC23-IND

DigiKey Part Number
TL2419-ND
Manufacturer
Manufacturer Product Number
N206-PC23-IND
Description
CABLE MOD 8P8C PLUG TO PLUG 23'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
23.00' (7.01m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,46000 Kč864,46 Kč
10734,78100 Kč7 347,81 Kč
25688,78200 Kč17 219,55 Kč
50655,93060 Kč32 796,53 Kč
100624,65350 Kč62 465,35 Kč
250585,59740 Kč146 399,35 Kč
Manufacturers Standard Package
Unit Price without VAT:864,46000 Kč
Unit Price with VAT:1 045,99660 Kč