
N206-PC10-IND | |
|---|---|
DigiKey Part Number | TL2417-ND |
Manufacturer | |
Manufacturer Product Number | N206-PC10-IND |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,49000 Kč | 655,49 Kč |
| 10 | 557,17600 Kč | 5 571,76 Kč |
| 25 | 522,28840 Kč | 13 057,21 Kč |
| 50 | 497,37040 Kč | 24 868,52 Kč |
| 100 | 473,65130 Kč | 47 365,13 Kč |
| 250 | 452,82464 Kč | 113 206,16 Kč |
| Unit Price without VAT: | 655,49000 Kč |
|---|---|
| Unit Price with VAT: | 793,14290 Kč |



