
N206-PC03-IND | |
|---|---|
DigiKey Part Number | TL2416-ND |
Manufacturer | |
Manufacturer Product Number | N206-PC03-IND |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,15000 Kč | 374,15 Kč |
| 10 | 317,92100 Kč | 3 179,21 Kč |
| 25 | 298,00840 Kč | 7 450,21 Kč |
| 50 | 283,78920 Kč | 14 189,46 Kč |
| 100 | 270,24770 Kč | 27 024,77 Kč |
| 250 | 253,34176 Kč | 63 335,44 Kč |
| 500 | 241,26476 Kč | 120 632,38 Kč |
| Unit Price without VAT: | 374,15000 Kč |
|---|---|
| Unit Price with VAT: | 452,72150 Kč |



