N204-S03-BL-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-S07-BL-LA

DigiKey Part Number
95-N204-S07-BL-LA-ND
Manufacturer
Manufacturer Product Number
N204-S07-BL-LA
Description
LEFT-ANGLE CAT6 GIGABIT MOLDED S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Left, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,71000 Kč198,71 Kč
10168,88400 Kč1 688,84 Kč
25158,30440 Kč3 957,61 Kč
50150,74740 Kč7 537,37 Kč
100143,55050 Kč14 355,05 Kč
250134,56676 Kč33 641,69 Kč
500128,14988 Kč64 074,94 Kč
1 000122,61625 Kč122 616,25 Kč
Manufacturers Standard Package
Unit Price without VAT:198,71000 Kč
Unit Price with VAT:240,43910 Kč