
N204-020-BL-LA | |
|---|---|
DigiKey Part Number | 95-N204-020-BL-LA-ND |
Manufacturer | |
Manufacturer Product Number | N204-020-BL-LA |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,76000 Kč | 435,76 Kč |
| 10 | 370,35700 Kč | 3 703,57 Kč |
| 25 | 347,16120 Kč | 8 679,03 Kč |
| 50 | 330,59300 Kč | 16 529,65 Kč |
| 100 | 314,82250 Kč | 31 482,25 Kč |
| 250 | 295,12860 Kč | 73 782,15 Kč |
| 500 | 281,06044 Kč | 140 530,22 Kč |
| Unit Price without VAT: | 435,76000 Kč |
|---|---|
| Unit Price with VAT: | 527,26960 Kč |


