
N204-010-BL-RA | |
|---|---|
DigiKey Part Number | TL1212-ND |
Manufacturer | |
Manufacturer Product Number | N204-010-BL-RA |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,79000 Kč | 311,79 Kč |
| 10 | 265,03200 Kč | 2 650,32 Kč |
| 25 | 248,42240 Kč | 6 210,56 Kč |
| 50 | 236,56820 Kč | 11 828,41 Kč |
| 100 | 225,27690 Kč | 22 527,69 Kč |
| 250 | 211,18448 Kč | 52 796,12 Kč |
| 500 | 201,11500 Kč | 100 557,50 Kč |
| 1 000 | 191,52857 Kč | 191 528,57 Kč |
| Unit Price without VAT: | 311,79000 Kč |
|---|---|
| Unit Price with VAT: | 377,26590 Kč |




