Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N204-001-BL-UP | |
|---|---|
DigiKey Part Number | TL2363-ND |
Manufacturer | |
Manufacturer Product Number | N204-001-BL-UP |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 135,08000 Kč | 1 350,80 Kč |
| 25 | 126,61800 Kč | 3 165,45 Kč |
| 50 | 120,57480 Kč | 6 028,74 Kč |
| 100 | 114,81920 Kč | 11 481,92 Kč |
| 250 | 107,63240 Kč | 26 908,10 Kč |
| 500 | 102,49838 Kč | 51 249,19 Kč |
| 1 000 | 97,61130 Kč | 97 611,30 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |






