
N201L-0P5M-BL | |
|---|---|
DigiKey Part Number | 95-N201L-0P5M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-0P5M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 88,44800 Kč | 884,48 Kč |
| 25 | 82,89640 Kč | 2 072,41 Kč |
| 50 | 78,93800 Kč | 3 946,90 Kč |
| 100 | 75,16740 Kč | 7 516,74 Kč |
| 250 | 70,46156 Kč | 17 615,39 Kč |
| 500 | 67,09966 Kč | 33 549,83 Kč |
| 1 000 | 63,89875 Kč | 63 898,75 Kč |
| 2 500 | 60,48095 Kč | 151 202,38 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |



