
N201-S15-BL | |
|---|---|
DigiKey Part Number | TL2475-ND |
Manufacturer | |
Manufacturer Product Number | N201-S15-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 192,64200 Kč | 1 926,42 Kč |
| 25 | 180,57520 Kč | 4 514,38 Kč |
| 50 | 171,95780 Kč | 8 597,89 Kč |
| 100 | 163,74900 Kč | 16 374,90 Kč |
| 250 | 153,50232 Kč | 38 375,58 Kč |
| 500 | 146,18288 Kč | 73 091,44 Kč |
| 1 000 | 139,21380 Kč | 139 213,80 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |


