Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200P-050BL-IND

DigiKey Part Number
95-N200P-050BL-IND-ND
Manufacturer
Manufacturer Product Number
N200P-050BL-IND
Description
INDUSTRIAL CAT6 UTP ETHERNET CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments - IP68
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 620,47000 Kč1 620,47 Kč
101 377,36000 Kč13 773,60 Kč
251 291,18920 Kč32 279,73 Kč
501 229,63620 Kč61 481,81 Kč
1001 218,48260 Kč121 848,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 620,47000 Kč
Unit Price with VAT:1 960,76870 Kč