
N200P-010BL-IND | |
|---|---|
DigiKey Part Number | 95-N200P-010BL-IND-ND |
Manufacturer | |
Manufacturer Product Number | N200P-010BL-IND |
Description | INDUSTRIAL CAT6 UTP ETHERNET CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP68 |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,27000 Kč | 572,27 Kč |
| 10 | 486,35000 Kč | 4 863,50 Kč |
| 25 | 455,89280 Kč | 11 397,32 Kč |
| 50 | 434,14060 Kč | 21 707,03 Kč |
| 100 | 413,43110 Kč | 41 343,11 Kč |
| 250 | 387,57696 Kč | 96 894,24 Kč |
| 500 | 369,10522 Kč | 184 552,61 Kč |
| Unit Price without VAT: | 572,27000 Kč |
|---|---|
| Unit Price with VAT: | 692,44670 Kč |



