Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200P-003BL-IND

DigiKey Part Number
95-N200P-003BL-IND-ND
Manufacturer
Manufacturer Product Number
N200P-003BL-IND
Description
INDUSTRIAL CAT6 UTP ETHERNET CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments - IP68
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,09000 Kč397,09 Kč
10337,54600 Kč3 375,46 Kč
25316,40280 Kč7 910,07 Kč
50301,30360 Kč15 065,18 Kč
100286,92790 Kč28 692,79 Kč
250268,98172 Kč67 245,43 Kč
500261,73652 Kč130 868,26 Kč
Manufacturers Standard Package
Unit Price without VAT:397,09000 Kč
Unit Price with VAT:480,47890 Kč