
N200-UR6N-BL | |
|---|---|
DigiKey Part Number | 95-N200-UR6N-BL-ND |
Manufacturer | |
Manufacturer Product Number | N200-UR6N-BL |
Description | CABLE MOD 8P8C PLUG TO PLG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 66,03800 Kč | 660,38 Kč |
| 25 | 61,90200 Kč | 1 547,55 Kč |
| 50 | 58,94340 Kč | 2 947,17 Kč |
| 100 | 56,12830 Kč | 5 612,83 Kč |
| 250 | 52,61420 Kč | 13 153,55 Kč |
| 500 | 50,10376 Kč | 25 051,88 Kč |
| 1 000 | 47,71336 Kč | 47 713,36 Kč |
| 2 500 | 44,72907 Kč | 111 822,68 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |


