Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N031-050

DigiKey Part Number
TL1462-ND
Manufacturer
Manufacturer Product Number
N031-050
Description
CONN MOD PLUG 8P8C UNSHLD 1=50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,88000 Kč388,88 Kč
10330,55100 Kč3 305,51 Kč
25309,84640 Kč7 746,16 Kč
50295,05960 Kč14 752,98 Kč
100280,98470 Kč28 098,47 Kč
250263,40984 Kč65 852,46 Kč
500255,65066 Kč127 825,33 Kč
Manufacturers Standard Package
Unit Price without VAT:388,88000 Kč
Unit Price with VAT:470,54480 Kč