Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N030-100-FL

DigiKey Part Number
TL2065-ND
Manufacturer
Manufacturer Product Number
N030-100-FL
Description
CONN MOD PLUG 8P8C UNSHLD 1=100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
100 per Pkg
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
100 per Pkg
QuantityUnit PriceExt Price
1546,16000 Kč546,16 Kč
10464,14000 Kč4 641,40 Kč
25435,07840 Kč10 876,96 Kč
50414,32000 Kč20 716,00 Kč
100394,55870 Kč39 455,87 Kč
250370,57692 Kč92 644,23 Kč
Manufacturers Standard Package
Unit Price without VAT:546,16000 Kč
Unit Price with VAT:660,85360 Kč