


N024-01K-BL | |
|---|---|
DigiKey Part Number | TL1241-ND |
Manufacturer | |
Manufacturer Product Number | N024-01K-BL |
Description | CABLE CAT5E 8CON 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 476,47000 Kč | 8 476,47 Kč |
| 2 | 8 059,97500 Kč | 16 119,95 Kč |
| 3 | 7 824,13333 Kč | 23 472,40 Kč |
| 5 | 7 535,04800 Kč | 37 675,24 Kč |
| 7 | 7 349,36000 Kč | 51 445,52 Kč |
| 10 | 7 156,47500 Kč | 71 564,75 Kč |
| Unit Price without VAT: | 8 476,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 256,52870 Kč |



