N020-250-GY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: 8 959,64000 Kč
Datasheet
Image for N020-250-GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N020-250-GY

DigiKey Part Number
N020-250-GY-ND
Manufacturer
Manufacturer Product Number
N020-250-GY
Description
CABLE CAT5E 8CON 24AWG GRAY 250'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE CAT5E 8CON 24AWG GRY 1000'
In-Stock: 0
Unit Price: 8 959,64000 Kč