
N010-010-RD | |
|---|---|
DigiKey Part Number | TL2063-ND |
Manufacturer | |
Manufacturer Product Number | N010-010-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Crossover |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,15000 Kč | 106,15 Kč |
| 10 | 90,17900 Kč | 901,79 Kč |
| 25 | 84,53160 Kč | 2 113,29 Kč |
| 50 | 80,48980 Kč | 4 024,49 Kč |
| 100 | 76,64600 Kč | 7 664,60 Kč |
| 250 | 71,84804 Kč | 17 962,01 Kč |
| 500 | 68,42064 Kč | 34 210,32 Kč |
| 1 000 | 65,15738 Kč | 65 157,38 Kč |
| 2 500 | 61,78442 Kč | 154 461,05 Kč |
| Unit Price without VAT: | 106,15000 Kč |
|---|---|
| Unit Price with VAT: | 128,44150 Kč |



