Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100-006-LRA-WH

DigiKey Part Number
TL2495-ND
Manufacturer
Manufacturer Product Number
M100-006-LRA-WH
Description
CBL ASSY USB-A M TO LIGHTNING 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector, Right Angle
Length
6.00' (1.83m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
Sync and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 390
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10527,38600 Kč5 273,86 Kč
Unit Price without VAT:527,38600 Kč
Unit Price with VAT:638,13706 Kč