
M100-006-GY-MAX | |
|---|---|
DigiKey Part Number | 95-M100-006-GY-MAX-ND |
Manufacturer | |
Manufacturer Product Number | M100-006-GY-MAX |
Description | CBL ASSY USB-A M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,91000 Kč | 864,91 Kč |
| 10 | 735,11900 Kč | 7 351,19 Kč |
| 25 | 689,11240 Kč | 17 227,81 Kč |
| 50 | 656,24620 Kč | 32 812,31 Kč |
| 100 | 624,95090 Kč | 62 495,09 Kč |
| 250 | 585,87780 Kč | 146 469,45 Kč |
| Unit Price without VAT: | 864,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,54110 Kč |



