M100-003-GY-MAX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 541,12000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 406,41200 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 41
Unit Price: 541,12000 Kč
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100-003-GY-MAX

DigiKey Part Number
95-M100-003-GY-MAX-ND
Manufacturer
Manufacturer Product Number
M100-003-GY-MAX
Description
CBL ASSY USB-A M TO LIGHTNING 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.00' (914.4mm)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Sync and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
10410,49000 Kč4 104,90 Kč
25384,78400 Kč9 619,60 Kč
50366,41920 Kč18 320,96 Kč
100348,94060 Kč34 894,06 Kč
250327,11440 Kč81 778,60 Kč
500311,52296 Kč155 761,48 Kč
Manufacturers Standard Package
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč