
ISOTEL6 ULTRA | |
|---|---|
DigiKey Part Number | TL081-ND |
Manufacturer | |
Manufacturer Product Number | ISOTEL6 ULTRA |
Description | SURGE SUPPR 6OUT 6'CORD W/RJ11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | RJ11 | |
Energy | 3330J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 225,24583 Kč | 26 702,95 Kč |
| Unit Price without VAT: | 2 225,24583 Kč |
|---|---|
| Unit Price with VAT: | 2 692,54745 Kč |

