ISOBAR6ULTRAHG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBAR6ULTRAHG

DigiKey Part Number
95-ISOBAR6ULTRAHG-ND
Manufacturer
Manufacturer Product Number
ISOBAR6ULTRAHG
Description
ISOBAR6ULTRAHG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 3330J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P-HG
AC Outlets
6
Connector - AC Output
NEMA 5-15R-HG (6)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
3330J
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
Auto Transfer Switch, Load Meter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 773,63000 Kč3 773,63 Kč
53 522,12800 Kč17 610,64 Kč
103 418,98300 Kč34 189,83 Kč
253 287,30280 Kč82 182,57 Kč
503 191,04100 Kč159 552,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 773,63000 Kč
Unit Price with VAT:4 566,09230 Kč