
IS250 | |
|---|---|
DigiKey Part Number | 95-IS250-ND |
Manufacturer | |
Manufacturer Product Number | IS250 |
Description | XFRMR ISOL 120V TO 120V 250W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 250W | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 458,30000 Kč | 4 458,30 Kč |
| Unit Price without VAT: | 4 458,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 394,54300 Kč |



