
INTERNET750U | |
|---|---|
DigiKey Part Number | TL305-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET750U |
Description | UPS 750VA 450W 120V 12OUT W/RJ11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 750VA / 450W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 2.5 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ11 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R |
Type Standby (No Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 6.902" L x 12.201" W (175.30mm x 309.90mm) |
Form Desktop | Height 3.098" (78.70mm) |
Power - Rated 750VA / 450W | Weight 8.7 lbs (3.9 kg) |
AC Outlets 12 (6 UPS, 6 Surge Only) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 384,43000 Kč | 3 384,43 Kč |
| 5 | 3 158,81600 Kč | 15 794,08 Kč |
| 10 | 3 066,34200 Kč | 30 663,42 Kč |
| 25 | 2 948,23360 Kč | 73 705,84 Kč |
| 50 | 2 861,90440 Kč | 143 095,22 Kč |
| Unit Price without VAT: | 3 384,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 095,16030 Kč |





