IB8RM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBAR8-15RM

DigiKey Part Number
TL050-ND
Manufacturer
Manufacturer Product Number
IBAR8-15RM
Description
SURGE SUPP 8OUT 12'CORD W/REMOTE
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 3840J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
3840J
Cord Length
12' (3.66m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 026,57000 Kč3 026,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 026,57000 Kč
Unit Price with VAT:3 662,14970 Kč