
IBAR6-6D | |
|---|---|
DigiKey Part Number | TL1111-ND |
Manufacturer | |
Manufacturer Product Number | IBAR6-6D |
Description | SURGE SUPPRSSR 6OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 3330J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 12A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 2.4 lbs (1.1 kg) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,03000 Kč | 2 214,03 Kč |
| 5 | 2 066,41400 Kč | 10 332,07 Kč |
| 10 | 2 005,89700 Kč | 20 058,97 Kč |
| 25 | 1 928,63280 Kč | 48 215,82 Kč |
| 50 | 1 872,16900 Kč | 93 608,45 Kč |
| 100 | 1 817,34750 Kč | 181 734,75 Kč |
| Unit Price without VAT: | 2 214,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,97630 Kč |



