IBAR12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 6 381,08000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 172
Unit Price: 4 728,12000 Kč
Datasheet
PDU, Surge Protector 3840J Rack Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBAR12

DigiKey Part Number
95-IBAR12-ND
Manufacturer
Manufacturer Product Number
IBAR12
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-15R (12)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
3840J
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 288
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 943,98000 Kč4 943,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4 943,98000 Kč
Unit Price with VAT:5 982,21580 Kč