
HCINT350SNR | |
|---|---|
DigiKey Part Number | 95-HCINT350SNR-ND |
Manufacturer | |
Manufacturer Product Number | HCINT350SNR |
Description | HCINT350SNR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 230VAC Voltage Input 1250 W Power Output Continuous Inverter 1 AC Outlets IEC 320-C13 International |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer Eaton Tripp Lite | Connector - AC Output IEC 320-C13 |
Packaging Bulk | Connector - Voltage Input Terminals |
Part Status Active | Power - Output Continuous 1250 W |
Type Inverter | Power - Output Surge 350 W |
Voltage - Output 230VAC | Remote Capability Yes |
Voltage - Input 230VAC | Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 480,99000 Kč | 42 480,99 Kč |
| Unit Price without VAT: | 42 480,99000 Kč |
|---|---|
| Unit Price with VAT: | 51 401,99790 Kč |






