


GC3000L | |
|---|---|
DigiKey Part Number | 95-GC3000L-ND |
Manufacturer | |
Manufacturer Product Number | GC3000L |
Description | GC3000L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3000W Electric Portable Battery Packs |
Category | Rated Watts 3000 |
Manufacturer Eaton Tripp Lite | Surge Rating (Watts) 3000 |
Packaging Bulk | Voltage 120 |
Part Status Active | Start Type Electric |
Type Portable Battery Packs | Approval Agency CE, FCC, PSE, UKCA, UL, WEEE |
Outlet Types and Quantity NEMA L5-15R (3), USB A Female (2), USB B Female (2), USB C Female (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 076,19000 Kč | 82 076,19 Kč |
| Unit Price without VAT: | 82 076,19000 Kč |
|---|---|
| Unit Price with VAT: | 99 312,18990 Kč |

