Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F007-006

DigiKey Part Number
TL517-ND
Manufacturer
Manufacturer Product Number
F007-006
Description
CBL IEEE1394 6POS TO 4POS 6'
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, 4 Position
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Transfer Rate
400Mbps
1st Connector
Plug, 6 Position
Shielding
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL IEEE1394 6POS TO 4POS 3'
In-Stock: 0
Unit Price: 103,31000 Kč
CBL IEEE1394 6POS TO 4POS 15'
In-Stock: 0
Unit Price: 181,42000 Kč