
EN1812 | |
|---|---|
DigiKey Part Number | 95-EN1812-ND |
Manufacturer | |
Manufacturer Product Number | EN1812 |
Description | ENCLOSURE ABS WHITE 18"L X 12"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included 18.000" L x 12.000" W (457.20mm x 304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.000" L x 12.000" W (457.20mm x 304.80mm) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 437,36000 Kč | 6 437,36 Kč |
| 10 | 5 472,70900 Kč | 54 727,09 Kč |
| 25 | 5 130,59240 Kč | 128 264,81 Kč |
| Unit Price without VAT: | 6 437,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 789,20560 Kč |

