
EN1111 | |
|---|---|
DigiKey Part Number | 95-EN1111-ND |
Manufacturer | |
Manufacturer Product Number | EN1111 |
Description | ENCLOSURE ABS WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 422,25000 Kč | 3 422,25 Kč |
| 10 | 2 909,31500 Kč | 29 093,15 Kč |
| 25 | 2 758,61640 Kč | 68 965,41 Kč |
| Unit Price without VAT: | 3 422,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 140,92250 Kč |

