
EMA114-10 | |
|---|---|
DigiKey Part Number | 95-EMA114-10-ND |
Manufacturer | |
Manufacturer Product Number | EMA114-10 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-20R (24) | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 732,24000 Kč | 33 732,24 Kč |
| Unit Price without VAT: | 33 732,24000 Kč |
|---|---|
| Unit Price with VAT: | 40 816,01040 Kč |



