
ECO1000LCD | |
|---|---|
DigiKey Part Number | 95-ECO1000LCD-ND |
Manufacturer | |
Manufacturer Product Number | ECO1000LCD |
Description | LINE-INTERACTIVE UPS WITH USB AN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 600W 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 2 minutes |
Series | Voltage - Output 110V, 115V, 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (8) |
Type Line Interactive (Input Regulation) | Cord Length 5.9' (1.80m) |
Voltage - Input 120VAC | Approval Agency CSA, FCC, NOM, UL |
Applications Desktop, Home Theater | Size / Dimension 11.339" L x 3.898" W (288.00mm x 99.00mm) |
Form Tower | Height 10.984" (279.00mm) |
Power - Rated 1kVA / 600W |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 389,90000 Kč | 5 389,90 Kč |
| Unit Price without VAT: | 5 389,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 521,77900 Kč |




