


DWTSC3780MUL | |
|---|---|
DigiKey Part Number | TL1963-ND |
Manufacturer | |
Manufacturer Product Number | DWTSC3780MUL |
Description | HEAVY-DUTY TILT SECURITY WALL MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wall Mount For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Mount | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 408,68000 Kč | 2 408,68 Kč |
| 10 | 2 136,90300 Kč | 21 369,03 Kč |
| 25 | 2 037,51160 Kč | 50 937,79 Kč |
| 50 | 1 965,42960 Kč | 98 271,48 Kč |
| 100 | 1 895,87790 Kč | 189 587,79 Kč |
| Unit Price without VAT: | 2 408,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 914,50280 Kč |

