.jpg)
.jpg)
.jpg)
DWFSC3780MUL | |
|---|---|
DigiKey Part Number | TL1961-ND |
Manufacturer | |
Manufacturer Product Number | DWFSC3780MUL |
Description | HEAVY-DUTY FIXED SECURITY WALL M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wall Mount For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Mount | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,44000 Kč | 1 915,44 Kč |
| 10 | 1 730,31900 Kč | 17 303,19 Kč |
| Unit Price without VAT: | 1 915,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,68240 Kč |

