Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTEL2

DigiKey Part Number
TL154-ND
Manufacturer
Manufacturer Product Number
DTEL2
Description
SURGE SUPPRESSOR PHONE RJ11/RJ45
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Eaton Tripp Lite
Overload Protection
None
Series
AC Outlets
None
Packaging
Bulk
Housing Material
Plastic
Part Status
Active
Media Lines Protected
RJ11, RJ45
Type
Surge Protector for Media Lines Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
5296,57600 Kč1 482,88 Kč
10287,88300 Kč2 878,83 Kč
25276,80400 Kč6 920,10 Kč
50268,69880 Kč13 434,94 Kč
100260,83090 Kč26 083,09 Kč
250250,78416 Kč62 696,04 Kč
500243,44116 Kč121 720,58 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč