Charging Station Battery Charger 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD32USB

DigiKey Part Number
CSD32USB-ND
Manufacturer
Manufacturer Product Number
CSD32USB
Description
BATT CHARGER STATION 2.4A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 2.4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.4A
Manufacturer
Eaton Tripp Lite
Voltage - Input
110V, 120V
Packaging
Bulk
Size / Dimension
23.80" L x 18.96" W x 14.91" H (604.52mm x 481.58mm x 378.71mm)
Part Status
Active
Mounting Type
Desktop
Type
Charging Station
Termination Style
USB A Receptacle
Battery Chemistry
Mobile Devices
Features
Lockable
Number of Cells
32
Approval Agency
FCC, NOM, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 372
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 959,32000 Kč28 959,32 Kč
Manufacturers Standard Package
Unit Price without VAT:28 959,32000 Kč
Unit Price with VAT:35 040,77720 Kč