
CSC42AC | |
|---|---|
DigiKey Part Number | CSC42AC-ND |
Manufacturer | |
Manufacturer Product Number | CSC42AC |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Category | Voltage - Input 120V |
Manufacturer Eaton Tripp Lite | Power - Max 1440W |
Packaging Bulk | Size / Dimension 28.84" L x 26.04" W x 43.05" H (732.54mm x 661.42mm x 1093.47mm) |
Part Status Active | Mounting Type Custom |
Type Charging Station | Termination Style NEMA 5-15R |
Battery Chemistry Mobile Devices | Features LED Indicator, Lockable, Storage Holders Included |
Number of Cells 42 | Approval Agency CSA, NOM, UL |
Charge Current - Max 12A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 872,86000 Kč | 31 872,86 Kč |
| Unit Price without VAT: | 31 872,86000 Kč |
|---|---|
| Unit Price with VAT: | 38 566,16060 Kč |


