
CSC21AC | |
|---|---|
DigiKey Part Number | 95-CSC21AC-ND |
Manufacturer | |
Manufacturer Product Number | CSC21AC |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Category | Number of Cells 21 |
Manufacturer Eaton Tripp Lite | Charge Current - Max 12A |
Packaging Retail Package | Voltage - Input 120VAC |
Part Status Active | Mounting Type Custom |
Type Charging Station | Termination Style NEMA 5-15R |
Battery Chemistry Mobile Devices |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 528,44000 Kč | 29 528,44 Kč |
| Unit Price without VAT: | 29 528,44000 Kč |
|---|---|
| Unit Price with VAT: | 35 729,41240 Kč |


