
CSC16AC | |
|---|---|
DigiKey Part Number | CSC16AC-ND |
Manufacturer | |
Manufacturer Product Number | CSC16AC |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Category | Charge Current - Max 12A |
Manufacturer Eaton Tripp Lite | Voltage - Input 120VAC |
Packaging Bulk | Power - Max 1440W |
Part Status Active | Size / Dimension 30.30" L x 21.60" W x 18.80" H (769.62mm x 548.64mm x 477.52mm) |
Type Charging Station | Mounting Type Desktop |
Battery Chemistry Mobile Devices | Termination Style NEMA 5-15R |
Number of Cells 16 | Features Lockable |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 546,19000 Kč | 19 546,19 Kč |
| Unit Price without VAT: | 19 546,19000 Kč |
|---|---|
| Unit Price with VAT: | 23 650,88990 Kč |



