Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 450W 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850RNC

DigiKey Part Number
95-BC850RNC-ND
Manufacturer
Manufacturer Product Number
BC850RNC
Description
EATON TRIPP LITE SERIES850VA 450
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 450W 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
1.7 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ45
Packaging
Box
Voltage - Output
120VAC
Part Status
Active
Input Connector
NEMA 5-15P
Type
Standby (No Regulation)
Output Connector
NEMA 5-15R (5)
Voltage - Input
120VAC
Cord Length
5' (1.52m)
Applications
General Purpose, Industrial Control
Size / Dimension
7.090" L x 11.024" W (180.09mm x 280.01mm)
Form
Desktop
Height
3.150" (80.01mm)
Power - Rated
850VA / 450W
Shelf Life Start
Manufacture Charge Date
AC Outlets
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 846,19000 Kč4 846,19 Kč
54 523,05800 Kč22 615,29 Kč
104 390,62500 Kč43 906,25 Kč
254 221,49520 Kč105 537,38 Kč
504 097,88880 Kč204 894,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 846,19000 Kč
Unit Price with VAT:5 863,88990 Kč