
BC600SINE | |
|---|---|
DigiKey Part Number | BC600SINE-ND |
Manufacturer | |
Manufacturer Product Number | BC600SINE |
Description | UPS BATTERY BACK UP TOWER 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 600VA / 375W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 600VA / 375W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 3.3 minutes | |
Media Lines Protected | RJ11, RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.500" L x 5.250" W (190.50mm x 133.35mm) | |
Height | 10.750" (273.05mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 116,58000 Kč | 5 116,58 Kč |
| Unit Price without VAT: | 5 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 191,06180 Kč |

